
ZL88602LDF1 | |
|---|---|
DigiKey Part Number | ZL88602LDF1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZL88602LDF1 |
Description | IC TELECOM INTERFACE 64QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 64-QFN (9x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Telecom Circuit | |
Interface | PCM | |
Number of Circuits | 1 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 6,00269 € | 16.207,26 € |
| Unit Price without VAT: | 6,00269 € |
|---|---|
| Unit Price with VAT: | 7,14320 € |

