
ZL88601LDF1 | |
|---|---|
DigiKey Part Number | 150-ZL88601LDF1TR-ND - Tape & Reel (TR) 150-ZL88601LDF1CT-ND - Cut Tape (CT) 150-ZL88601LDF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZL88601LDF1 |
Description | IC TELECOM INTERFACE 64QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 64-QFN (9x9) |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-VFQFN Exposed Pad |
Function Telecom Circuit | Supplier Device Package 64-QFN (9x9) |
Interface PCM | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 25 | 7,06080 € | 176,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 5,76870 € | 15.575,49 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,49660 € |

