
ZL81001GGG2 | |
|---|---|
DigiKey Part Number | 150-ZL81001GGG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL81001GGG2 |
Description | SINGLE BITS TRANSCEIVER AND CC R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 256-PBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ZL81001GGG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transceiver | |
Interface | E1 | |
Number of Circuits | 1 | |
Voltage - Supply | 1.62V ~ 1.98V | |
Current - Supply | 152mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-PBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,06000 € | 38,06 € |
| 25 | 31,72200 € | 793,05 € |
| 100 | 30,63740 € | 3.063,74 € |
| Unit Price without VAT: | 38,06000 € |
|---|---|
| Unit Price with VAT: | 45,29140 € |

