Telecom IC Echo Cancellation 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL50233QCG1

DigiKey Part Number
ZL50233QCG1-ND
Manufacturer
Manufacturer Product Number
ZL50233QCG1
Description
IC TELECOM INTERFACE 100LQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Telecom IC Echo Cancellation 100-LQFP (14x14)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Function
Echo Cancellation
Interface
-
Number of Circuits
1
Voltage - Supply
1.6V ~ 2V
Current - Supply
5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9033,34844 €3.001,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,34844 €
Unit Price with VAT:39,68464 €