
ZL50232GDG2 | |
|---|---|
DigiKey Part Number | ZL50232GDG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL50232GDG2 |
Description | IC TELECOM INTERFACE 208LBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Echo Cancellation 208-LBGA (17x17) |
EDA/CAD Models | ZL50232GDG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Echo Cancellation | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 1.6V ~ 2V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 208-LBGA | |
Supplier Device Package | 208-LBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 116,71500 € | 10.504,35 € |
| Unit Price without VAT: | 116,71500 € |
|---|---|
| Unit Price with VAT: | 138,89085 € |

