
ZL50117GAG2 | |
|---|---|
DigiKey Part Number | ZL50117GAG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL50117GAG2 |
Description | IC TELECOM INTERFACE 324BGA |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 324-PBGA (23x23) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Telecom Circuit | |
Interface | TDM | |
Number of Circuits | 1 | |
Voltage - Supply | 1.65V ~ 1.95V | |
Current - Supply | 950mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 324-BGA | |
Supplier Device Package | 324-PBGA (23x23) | |
Base Product Number |

