
ZL50112GAG2 | |
|---|---|
DigiKey Part Number | ZL50112GAG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL50112GAG2 |
Description | IC TELECOM INTERFACE 552BGA |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 552-PBGA (35x35) |
Category | Voltage - Supply 1.65V ~ 1.95V |
Manufacturer Microchip Technology | Current - Supply 950mA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Telecom Circuit | Package / Case 552-BGA |
Interface TDM | Supplier Device Package 552-PBGA (35x35) |
Number of Circuits 1 | Base Product Number |

