Image for ZL50075GAC2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL50075GAC2

DigiKey Part Number
150-ZL50075GAC2-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
ZL50075GAC2
Description
IC TELECOM INTERFACE 324BGA
Customer Reference
Detailed Description
Telecom IC Switch 324-PBGA (19x19)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 1.89V
Manufacturer
Microsemi Corporation
Current - Supply
500mA
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Function
Switch
Package / Case
324-BGA
Number of Circuits
1
Supplier Device Package
324-PBGA (19x19)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.