
ZL50064QCG1 | |
|---|---|
DigiKey Part Number | ZL50064QCG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL50064QCG1 |
Description | IC TELECOM INTERFACE 256LQFP |
Customer Reference | |
Detailed Description | Telecom IC Switch 256-LQFP (28x28) |
Category | Current - Supply 240mA |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 256-LQFP |
Function Switch | Supplier Device Package 256-LQFP (28x28) |
Number of Circuits 1 | Base Product Number |
Voltage - Supply 1.71V ~ 1.89V |

