
ZL50023GAG2 | |
|---|---|
DigiKey Part Number | ZL50023GAG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL50023GAG2 |
Description | IC TELECOM INTERFACE 256BGA |
Customer Reference | |
Detailed Description | Telecom IC Switch 256-BGA (17x17) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Switch | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Current - Supply | 130mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-BGA (17x17) | |
Base Product Number |

