
ZL50018GAG2 | |
|---|---|
DigiKey Part Number | ZL50018GAG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL50018GAG2 |
Description | IC TELECOM INTERFACE 256BGA |
Customer Reference | |
Detailed Description | Telecom IC Switch 256-BGA (17x17) |
Category | Current - Supply 165mA |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 256-BGA |
Function Switch | Supplier Device Package 256-BGA (17x17) |
Number of Circuits 1 | Base Product Number |
Voltage - Supply 1.71V ~ 1.89V |

