Telecom IC Switch 160-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL50012QCG1

DigiKey Part Number
ZL50012QCG1-ND
Manufacturer
Manufacturer Product Number
ZL50012QCG1
Description
IC TELECOM INTERFACE 160LQFP
Customer Reference
Detailed Description
Telecom IC Switch 160-LQFP (24x24)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Switch
Interface
-
Number of Circuits
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
250mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
160-LQFP
Supplier Device Package
160-LQFP (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.