
ZL50011QCG1 | |
|---|---|
DigiKey Part Number | ZL50011QCG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL50011QCG1 |
Description | IC TELECOM INTERFACE 160LQFP |
Customer Reference | |
Detailed Description | Telecom IC Switch 160-LQFP (24x24) |
Category | Current - Supply 250mA |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 160-LQFP |
Function Switch | Supplier Device Package 160-LQFP (24x24) |
Number of Circuits 1 | Base Product Number |
Voltage - Supply 3V ~ 3.6V |


