
ZL50010GDG2 | |
|---|---|
DigiKey Part Number | ZL50010GDG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL50010GDG2 |
Description | IC TELECOM INTERFACE 144LBGA |
Customer Reference | |
Detailed Description | Telecom IC Switch 144-LBGA (13x13) |
Category | Current - Supply 250mA |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 144-LBGA |
Function Switch | Supplier Device Package 144-LBGA (13x13) |
Number of Circuits 1 | Base Product Number |
Voltage - Supply 3V ~ 3.6V |

