Parametric Equivalent

ZL40295LDG6 | |
|---|---|
DigiKey Part Number | 150-ZL40295LDG6-ND |
Manufacturer | |
Manufacturer Product Number | ZL40295LDG6 |
Description | 20-OUTPUT DB2000QL,PCIE,LP-HCSL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 250MHz 1 Output 80-GQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Main Purpose | PCI Express (PCIe) | |
Input | Differential or Single-Ended | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:20 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 250MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-WFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 80-GQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 25 | 1,69520 € | 42,38 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |


