
ZL40295LDF6 | |
|---|---|
DigiKey Part Number | 150-ZL40295LDF6TR-ND - Tape & Reel (TR) 150-ZL40295LDF6CT-ND - Cut Tape (CT) 150-ZL40295LDF6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZL40295LDF6 |
Description | 20-OUTPUT DB2000QL,PCIE,LP-HCSL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 250MHz 1 Output 80-GQFN (6x6) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:20 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 250MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
Main Purpose PCI Express (PCIe) | Operating Temperature -40°C ~ 85°C (TA) |
Input Differential or Single-Ended | Mounting Type Surface Mount |
Output LP-HCSL | Package / Case 80-WFQFN Dual Rows, Exposed Pad |
Number of Circuits 1 | Supplier Device Package 80-GQFN (6x6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZL40294LDF6 | Microchip Technology | 2.405 | 150-ZL40294LDF6CT-ND | 1,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 25 | 1,97640 € | 49,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,61481 € | 6.459,24 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

