
ZL40293LDF1 | |
|---|---|
DigiKey Part Number | ZL40293LDF1TR-ND - Tape & Reel (TR) ZL40293LDF1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZL40293LDF1 |
Description | 20-OUTPUT DB2000Q, PCIE,LP-HCSL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 250MHz 1 Output 72-QFN (10x10) |
EDA/CAD Models | ZL40293LDF1 Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Microchip Technology | Frequency - Max 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input Clock | Package / Case 72-VFQFN Exposed Pad |
Output LP-HCSL | Supplier Device Package 72-QFN (10x10) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZL40292LDF1 | Microchip Technology | 1.726 | 150-ZL40292LDF1CT-ND | 2,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 25 | 1,67440 € | 41,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,30613 € | 6.612,26 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

