
ZL40264LDG1 | |
|---|---|
DigiKey Part Number | ZL40264LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL40264LDG1 |
Description | IC DISTRIBUTION PCIE 20-VFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 400MHz 1 Output 20-QFN (4x4) |
EDA/CAD Models | ZL40264LDG1 Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Microchip Technology | Frequency - Max 400MHz |
Packaging Tray | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input Clock | Package / Case 20-VFQFN Exposed Pad |
Output LP-HCSL | Supplier Device Package 20-QFN (4x4) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 25 | 3,51840 € | 87,96 € |
| 100 | 3,39960 € | 339,96 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |


