
ZL38062LDF1 | |
|---|---|
DigiKey Part Number | ZL38062LDF1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZL38062LDF1 |
Description | IC AUDIO SIGNAL PROCESSOR 1-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer Microchip Technology | Interface I2C, SPI, UART |
Series | Mounting Type Surface Mount |
Packaging Cut Tape (CT) | Package / Case 64-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 64-QFN (9x9) |
Function Audio Signal Processor | Base Product Number |
Applications Consumer Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 25 | 4,55160 € | 113,79 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |


