Audio Audio Signal Processor 1 Channel 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL38062LDF1

DigiKey Part Number
ZL38062LDF1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZL38062LDF1
Description
IC AUDIO SIGNAL PROCESSOR 64QFN
Customer Reference
Detailed Description
Audio Audio Signal Processor 1 Channel 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Cut Tape (CT)
Part Status
Active
Function
Audio Signal Processor
Applications
Consumer Audio
Number of Channels
1
Interface
I2C, SPI, UART
Voltage - Supply
-
Operating Temperature
-
Specifications
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.470
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,61000 €4,61 €
254,60920 €115,23 €
Unit Price without VAT:4,61000 €
Unit Price with VAT:5,48590 €