
ZL38052LDG1 | |
|---|---|
DigiKey Part Number | ZL38052LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL38052LDG1 |
Description | IC AUDIO PROCESSOR 4-CH 64-QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Processor 4 Channel 64-QFN (9x9) |
Category | Number of Channels 4 |
Manufacturer Microchip Technology | Interface I2C, SPI |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-VFQFN Exposed Pad |
Function Audio Processor | Supplier Device Package 64-QFN (9x9) |
Applications Communication Systems | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 8,89220 € | 11.559,86 € |
| Unit Price without VAT: | 8,89220 € |
|---|---|
| Unit Price with VAT: | 10,58172 € |

