
ZL38052LDF1 | |
|---|---|
DigiKey Part Number | ZL38052LDF1TR-ND - Tape & Reel (TR) ZL38052LDF1CT-ND - Cut Tape (CT) ZL38052LDF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZL38052LDF1 |
Description | IC AUDIO SIGNAL PROCESSOR 64-QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor Channel 64-QFN (9x9) |
Category | Mounting Type Surface Mount |
Manufacturer Microchip Technology | Package / Case 64-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 64-QFN (9x9) |
Part Status Active | Base Product Number |
Function Audio Signal Processor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,25000 € | 8,25 € |
| 25 | 7,59040 € | 189,76 € |
| 100 | 7,21770 € | 721,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 8,89220 € | 24.008,94 € |
| Unit Price without VAT: | 8,25000 € |
|---|---|
| Unit Price with VAT: | 9,81750 € |

