Audio Audio Signal Processor 1 Channel 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL38050LDG1

DigiKey Part Number
ZL38050LDG1-ND
Manufacturer
Manufacturer Product Number
ZL38050LDG1
Description
IC AUDIO SIGNAL PROCESSOR 64QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Audio Audio Signal Processor 1 Channel 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Function
Audio Signal Processor
Applications
Consumer Audio
Number of Channels
1
Interface
SPI
Voltage - Supply
-
Operating Temperature
-
Specifications
48kHz
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.3006,02420 €7.831,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,02420 €
Unit Price with VAT:7,16880 €