
ZL30934ALDG1 | |
|---|---|
DigiKey Part Number | 150-ZL30934ALDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30934ALDG1 |
Description | IC SYNCHRONIZER ETHERNET 64VFQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Ethernet Synchronizer IC 500MHz 1 Output 64-VQFN (9x9) |
Category | Ratio - Input:Output 5:10 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 500MHz |
Part Status Active | Voltage - Supply 1.8V, 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet | Package / Case 64-VFQFN Exposed Pad |
Output CMOS | Supplier Device Package 64-VQFN (9x9) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 30,74481 € | 7.993,65 € |
| Unit Price without VAT: | 30,74481 € |
|---|---|
| Unit Price with VAT: | 36,58632 € |

