
ZL30806LFG7 | |
|---|---|
DigiKey Part Number | 150-ZL30806LFG7-ND |
Manufacturer | |
Manufacturer Product Number | ZL30806LFG7 |
Description | IC CLOCK GENERATOR 80-VFLGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 1Hz Output 80-LGA (11x11) |
Category | Differential - Input:Output No/No |
Manufacturer Microchip Technology | Frequency - Max 1Hz |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 80-VFLGA |
PLL No | Supplier Device Package 80-LGA (11x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,55000 € | 15,55 € |
| 25 | 12,96200 € | 324,05 € |
| 100 | 12,51850 € | 1.251,85 € |
| Unit Price without VAT: | 15,55000 € |
|---|---|
| Unit Price with VAT: | 18,50450 € |

