
ZL30794LFG7 | |
|---|---|
DigiKey Part Number | 150-ZL30794LFG7-ND |
Manufacturer | |
Manufacturer Product Number | ZL30794LFG7 |
Description | IC CLOCK GENERATOR 80-VFLGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 1Hz Output 80-LGA (11x11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
PLL | No | |
Main Purpose | - | |
Input | - | |
Output | - | |
Ratio - Input:Output | - | |
Differential - Input:Output | No/No | |
Frequency - Max | 1Hz | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 80-VFLGA | |
Supplier Device Package | 80-LGA (11x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 44,85875 € | 7.895,14 € |
| Unit Price without VAT: | 44,85875 € |
|---|---|
| Unit Price with VAT: | 53,38191 € |

