
ZL30792LFF7 | |
|---|---|
DigiKey Part Number | 150-ZL30792LFF7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZL30792LFF7 |
Description | IC SYNCHRONIZER ETHERNET 80VFLGA |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH Synchronizer IC 1.045GHz 2 Output 80-LGA (11x11) |
Datasheet | Datasheet |
Category | Number of Circuits 2 |
Manufacturer Microchip Technology | Ratio - Input:Output 5:10 |
Packaging Tape & Reel (TR) | Differential - Input:Output Yes/Yes |
Part Status Active | Frequency - Max 1.045GHz |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V, 3.3V |
PLL Yes | Operating Temperature -40°C ~ 85°C |
Main Purpose Ethernet, SONET/SDH | Mounting Type Surface Mount |
Input CMOS | Package / Case 80-VFLGA |
Output CMOS, HCSL, HSTL, LVDS, LVPECL | Supplier Device Package 80-LGA (11x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 61,41425 € | 61.414,25 € |
| Unit Price without VAT: | 61,41425 € |
|---|---|
| Unit Price with VAT: | 73,08296 € |

