
ZL30734LDG1 | |
|---|---|
DigiKey Part Number | 150-ZL30734LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30734LDG1 |
Description | FOUR CHANNEL 10 OUTPUT 1588 TIMI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IC 750MHz 7 Output 64-VQFN (9x9) |
Category | Ratio - Input:Output 10:10 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 750MHz |
Part Status Active | Voltage - Supply 1.8V, 3.3V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
PLL Yes | Package / Case 64-VFQFN Exposed Pad |
Output CMOS | Supplier Device Package 64-VQFN (9x9) |
Number of Circuits 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 58,27427 € | 15.151,31 € |
| Unit Price without VAT: | 58,27427 € |
|---|---|
| Unit Price with VAT: | 69,34638 € |

