
ZL30732LDG1 | |
|---|---|
DigiKey Part Number | 150-ZL30732LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30732LDG1 |
Description | 2-CHANNEL, 10-OUTPUT 1588 TIMING |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IC 750MHz 5 Output 64-VQFN (9x9) |
Category | Ratio - Input:Output 10:10 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 750MHz |
Part Status Active | Voltage - Supply 1.8V, 3.3V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
PLL Yes | Package / Case 64-VFQFN Exposed Pad |
Output CMOS | Supplier Device Package 64-VQFN (9x9) |
Number of Circuits 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,18000 € | 51,18 € |
| 25 | 50,75440 € | 1.268,86 € |
| Unit Price without VAT: | 51,18000 € |
|---|---|
| Unit Price with VAT: | 60,90420 € |


