
ZL30732ALDG1 | |
|---|---|
DigiKey Part Number | 150-ZL30732ALDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30732ALDG1 |
Description | IC SYNCHRONIZER MEMORY 64-VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Synchronizer IC 750MHz 1 Output 64-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Memory | |
Input | - | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 750MHz | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 43,75077 € | 11.375,20 € |
| Unit Price without VAT: | 43,75077 € |
|---|---|
| Unit Price with VAT: | 52,06342 € |

