
ZL30723LFF7 | |
|---|---|
DigiKey Part Number | ZL30723LFF7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZL30723LFF7 |
Description | IC SONET/SDH 64-VFLGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SONET/SDH IC 1.035GHz 2 Output 64-LGA (10x5) |
Category | Number of Circuits 2 |
Manufacturer Microchip Technology | Ratio - Input:Output 3:3 |
Packaging Tape & Reel (TR) | Differential - Input:Output Yes/Yes |
Part Status Active | Frequency - Max 1.035GHz |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose SONET/SDH | Package / Case 64-VFLGA Exposed Pad |
Input CMOS | Supplier Device Package 64-LGA (10x5) |
Output CML, CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 43,70901 € | 174.836,04 € |
| Unit Price without VAT: | 43,70901 € |
|---|---|
| Unit Price with VAT: | 52,01372 € |

