
ZL30693LFG7 | |
|---|---|
DigiKey Part Number | 150-ZL30693LFG7-ND |
Manufacturer | |
Manufacturer Product Number | ZL30693LFG7 |
Description | IC SYNCHRONIZER ETHERNET 80VFLGA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Wireless Base Stations Synchronizer IC 1.045GHz 3 Output 80-LGA (11x11) |
Datasheet | Datasheet |
Category | Number of Circuits 3 |
Manufacturer Microchip Technology | Ratio - Input:Output 5:10 |
Packaging Tray | Differential - Input:Output Yes/Yes |
Part Status Active | Frequency - Max 1.045GHz |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V, 3.3V |
PLL Yes | Operating Temperature -40°C ~ 85°C |
Main Purpose Ethernet, SONET/SDH, Wireless Base Stations | Mounting Type Surface Mount |
Input CMOS | Package / Case 80-VFLGA |
Output CMOS, HCSL, HSTL, LVDS, LVPECL | Supplier Device Package 80-LGA (11x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 54,93227 € | 9.668,08 € |
| Unit Price without VAT: | 54,93227 € |
|---|---|
| Unit Price with VAT: | 65,36940 € |

