
ZL30683LFG7 | |
|---|---|
DigiKey Part Number | 150-ZL30683LFG7-ND |
Manufacturer | |
Manufacturer Product Number | ZL30683LFG7 |
Description | IC TIMING CARD IC ETHER 80-VFLGA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Wireless Base Stations Timing Card IC IC 1.045GHz 3 Output 80-LGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Wireless Base Stations | |
Input | CMOS | |
Output | CMOS, HCSL, HSTL, LVDS, LVPECL | |
Number of Circuits | 3 | |
Ratio - Input:Output | 5:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.045GHz | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFLGA | |
Supplier Device Package | 80-LGA (11x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 38,87176 € | 6.841,43 € |
| Unit Price without VAT: | 38,87176 € |
|---|---|
| Unit Price with VAT: | 46,25739 € |

