
ZL30644ALDG1 | |
|---|---|
DigiKey Part Number | 150-ZL30644ALDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30644ALDG1 |
Description | 4-CHANNEL, 10-OUTPUT, LINE CARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Clock Synchronizer | |
PLL | Yes | |
Input | Differential or Single-Ended | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 10:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | - | |
Divider/Multiplier | No/No | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 30,31465 € | 7.881,81 € |
| Unit Price without VAT: | 30,31465 € |
|---|---|
| Unit Price with VAT: | 36,07443 € |

