
ZL30623LFG7 | |
|---|---|
DigiKey Part Number | ZL30623LFG7-ND |
Manufacturer | |
Manufacturer Product Number | ZL30623LFG7 |
Description | IC SONET/SDH 64-VFLGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SONET/SDH IC 1.035GHz 2 Output 64-LGA (10x5) |
Category | Number of Circuits 2 |
Manufacturer Microchip Technology | Ratio - Input:Output 3:3 |
Packaging Tray | Differential - Input:Output Yes/Yes |
Part Status Active | Frequency - Max 1.035GHz |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose SONET/SDH | Package / Case 64-VFLGA Exposed Pad |
Input CMOS | Supplier Device Package 64-LGA (10x5) |
Output CML, CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 294 | 32,23095 € | 9.475,90 € |
| Unit Price without VAT: | 32,23095 € |
|---|---|
| Unit Price with VAT: | 38,35483 € |

