
ZL30621LFG7 | |
|---|---|
DigiKey Part Number | 150-ZL30621LFG7-ND |
Manufacturer | |
Manufacturer Product Number | ZL30621LFG7 |
Description | IC TIMING CARD SONET/SDH 64VFLGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SONET/SDH, Wireless base stations Timing Card IC IC 1.035GHz 1 Output 64-LGA (10x5) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:3 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 1.035GHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 3.135V ~ 3.465V |
PLL Yes | Operating Temperature -40°C ~ 85°C (TA) |
Main Purpose SONET/SDH, Wireless base stations | Mounting Type Surface Mount |
Input LVCMOS | Package / Case 64-VFLGA Exposed Pad |
Output LVCMOS | Supplier Device Package 64-LGA (10x5) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,25000 € | 30,25 € |
| 25 | 25,21280 € | 630,32 € |
| 100 | 24,35170 € | 2.435,17 € |
| Unit Price without VAT: | 30,25000 € |
|---|---|
| Unit Price with VAT: | 35,99750 € |

