Similar

ZL30416GGG2 | |
|---|---|
DigiKey Part Number | ZL30416GGG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL30416GGG2 |
Description | IC SONET/SDH 64-LFBGA |
Customer Reference | |
Detailed Description | SONET/SDH IC 622.08MHz 1 Output 64-CSPBGA (8x8) |
Category | Ratio - Input:Output 4:2 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 622.08MHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose SONET/SDH | Package / Case 64-LFBGA |
Input CML, CMOS, LVDS, LVPECL | Supplier Device Package 64-CSPBGA (8x8) |
Output CMOS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZL30151LDG1 | Microchip Technology | 0 | ZL30151LDG1-ND | 18,25841 € | Similar |


