
ZL30415GGC | |
|---|---|
DigiKey Part Number | ZL30415GGC-ND |
Manufacturer | |
Manufacturer Product Number | ZL30415GGC |
Description | IC SONET/SDH 64-LFBGA |
Customer Reference | |
Detailed Description | SONET/SDH IC 622.08MHz 1 Output 64-CSPBGA (8x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | SONET/SDH | |
Input | CML, CMOS, LVDS, LVPECL | |
Output | CMOS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 622.08MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-CSPBGA (8x8) | |
Base Product Number |

