Similar

ZL30414QGG1 | |
|---|---|
DigiKey Part Number | ZL30414QGG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30414QGG1 |
Description | IC SONET/SDH/PDH 64-TQFP |
Customer Reference | |
Detailed Description | SONET/SDH/PDH IC 622.08MHz 1 Output 64-TQFP (10x10) |
Category | Ratio - Input:Output 7:6 |
Manufacturer Microchip Technology | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 622.08MHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose SONET/SDH/PDH | Package / Case 64-TQFP |
Input CMOS | Supplier Device Package 64-TQFP (10x10) |
Output CML, CMOS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZL30158GGG2 | Microchip Technology | 260 | ZL30158GGG2-ND | 27,74000 € | Similar |


