
ZL30410QCG1 | |
|---|---|
DigiKey Part Number | ZL30410QCG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30410QCG1 |
Description | IC SONET/SDH/PDH 80-LQFP |
Customer Reference | |
Detailed Description | SONET/SDH/PDH, Stratum IC 155.52MHz 1 Output 80-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | SONET/SDH/PDH, Stratum | |
Input | Clock | |
Output | CMOS, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | No/No | |
Frequency - Max | 155.52MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |

