
ZL30402QCG1 | |
|---|---|
DigiKey Part Number | ZL30402QCG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30402QCG1 |
Description | IC SONET/SDH 80-LQFP |
Customer Reference | |
Detailed Description | SONET/SDH, Stratum IC 155.52MHz 1 Output 80-LQFP (14x14) |
Category | Ratio - Input:Output 2:12 |
Manufacturer Microchip Technology | Differential - Input:Output No/No |
Packaging Tray | Frequency - Max 155.52MHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose SONET/SDH, Stratum | Package / Case 80-LQFP |
Input Clock | Supplier Device Package 80-LQFP (14x14) |
Output CMOS, LVDS | Base Product Number |
Number of Circuits 1 |

