
ZL30342GGG2 | |
|---|---|
DigiKey Part Number | ZL30342GGG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL30342GGG2 |
Description | IC SYNCE/SONET/SDH 144CABGA |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum, Telecom IC 622.08MHz 1 Output 64-LBGA (9x9) |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 6:4 |
Packaging Tray | Differential - Input:Output No/Yes |
Part Status Obsolete | Frequency - Max 622.08MHz |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH, Stratum, Telecom | Package / Case 64-BGA |
Input Clock | Supplier Device Package 64-LBGA (9x9) |
Output Clock | Base Product Number |

