
ZL30321GKG2 | |
|---|---|
DigiKey Part Number | 150-ZL30321GKG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL30321GKG2 |
Description | IC CLK/FREQ SYNC ETHER 256-BGA |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH/PDH, Telecom Clock/Frequency Synchronizer IC 125MHz 1 Output 256-BGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH/PDH, Telecom | |
Input | LVCMOS | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 11:9 | |
Differential - Input:Output | No/No | |
Frequency - Max | 125MHz | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-BGA (17x17) |

