
ZL30321GGG2 | |
|---|---|
DigiKey Part Number | ZL30321GGG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL30321GGG2 |
Description | IC ETHERNET 100-FBGA |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH/PDH, Telecom IC 125MHz 1 Output 100-CABGA (9x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH/PDH, Telecom | |
Input | LVCMOS | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 11:9 | |
Differential - Input:Output | No/No | |
Frequency - Max | 125MHz | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-FBGA | |
Supplier Device Package | 100-CABGA (9x9) | |
Base Product Number |

