
ZL30316GKG2 | |
|---|---|
DigiKey Part Number | ZL30316GKG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL30316GKG2 |
Description | IC TIMING-OVER-PACKET 256TEBGA-2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ethernet IC 125MHz 1 Output 256-BGA (17x17) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 11:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 125MHz | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-BGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 57,88611 € | 20.839,00 € |
| Unit Price without VAT: | 57,88611 € |
|---|---|
| Unit Price with VAT: | 68,88447 € |

