
ZL30301GAG | |
|---|---|
DigiKey Part Number | ZL30301GAG-ND |
Manufacturer | |
Manufacturer Product Number | ZL30301GAG |
Description | IC TELECOM INTERFACE 324BGA |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 324-PBGA (23x23) |
Datasheet | Datasheet |
Category | Current - Supply 950mA |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 324-BGA |
Function Telecom Circuit | Supplier Device Package 324-PBGA (23x23) |
Number of Circuits 1 | Base Product Number |
Voltage - Supply 3V ~ 3.6V |

