
ZL30292LDG1 | |
|---|---|
DigiKey Part Number | 150-ZL30292LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30292LDG1 |
Description | CLK GEN, PCIE, CK440, LP-HCSL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 1 Output 100-UQFN (8x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | - | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:19 | |
Differential - Input:Output | No/No | |
Frequency - Max | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-UFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 100-UQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 25 | 1,92760 € | 48,19 € |
| 100 | 1,86100 € | 186,10 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

