
ZL30270LDG1S | |
|---|---|
DigiKey Part Number | 150-ZL30270LDG1S-ND |
Manufacturer | |
Manufacturer Product Number | ZL30270LDG1S |
Description | IC CLOCK GENERATOR PCIE 48-VFQFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Memory, PCI Express (PCIe), SONET/SDH Clock Generator IC 750MHz 1 Output 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ZL30270LDG1S Models |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 3:6 |
Packaging Tray | Differential - Input:Output No/Yes |
Part Status Active | Frequency - Max 750MHz |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 1.89V, 3.135V ~ 3.465V |
PLL Yes | Operating Temperature -40°C ~ 85°C (TA) |
Main Purpose Memory, PCI Express (PCIe), SONET/SDH | Mounting Type Surface Mount |
Input CMOS, Crystal | Package / Case 48-VFQFN Exposed Pad |
Output CMOS, LVDS, LVPECL | Supplier Device Package 48-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,36000 € | 10,36 € |
| 25 | 8,63480 € | 215,87 € |
| 100 | 8,33960 € | 833,96 € |
| Unit Price without VAT: | 10,36000 € |
|---|---|
| Unit Price with VAT: | 12,32840 € |

