
ZL30265LDF1 | |
|---|---|
DigiKey Part Number | ZL30265LDF1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZL30265LDF1 |
Description | IC CLOCK MULTIPLIER 56QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Frequency Synthesizer IC 1.045GHz 2 56-VFQFN Exposed Pad |
EDA/CAD Models | ZL30265LDF1 Models |
Category | Ratio - Input:Output 4:6 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 1.045GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.465V |
Type Clock Multiplier, Frequency Synthesizer | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input CMOS, Crystal | Package / Case 56-VFQFN Exposed Pad |
Output CMOS, HCSL, HSTL, LVDS, LVPECL | Supplier Device Package 56-QFN (8x8) |
Number of Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 16,86089 € | 45.524,40 € |
| Unit Price without VAT: | 16,86089 € |
|---|---|
| Unit Price with VAT: | 20,06446 € |

