
ZL30261LDG1 | |
---|---|
DigiKey Part Number | ZL30261LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30261LDG1 |
Description | IC CLOCK MULTIPLIER 56QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Frequency Synthesizer IC 1.045GHz 1 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Multiplier, Frequency Synthesizer | |
PLL | Yes with Bypass | |
Input | CMOS, Crystal | |
Output | CMOS, HCSL, HSTL, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 6:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.045GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
260 | 10,15419 € | 2.640,09 € |
Unit Price without VAT: | 10,15419 € |
---|---|
Unit Price with VAT: | 12,08349 € |